Part Details for KCP426SD8/16 by Kingston Technology Company
Overview of KCP426SD8/16 by Kingston Technology Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCP426SD8/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16GB DDR4 2666MHz SODIMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 49 |
|
$41.3700 | Buy Now |
|
Neutron USA | Kingston - DDR4 - module - 16 GB - SO-DIMM 260-pin - 2666 MHz / PC4-21300 - CL19 - 1.2 V - unbuffered - non-ECC | 50 |
|
$74.9900 | Buy Now |