Part Details for KCM55WR72A156MH01K by Murata Manufacturing Co Ltd
Results Overview of KCM55WR72A156MH01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KCM55WR72A156MH01K Information
KCM55WR72A156MH01K by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KCM55WR72A156MH01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1339
|
Newark | Cap, 15Μf, 100V, 20%, X7R, 2220, Capacitance:15Μf, Voltage Rating:100V, Ceramic Capacitor Case:22... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$2.5100 / $5.8300 | Buy Now |
DISTI #
92AH5332
|
Newark | Cap, 15Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55WR72A156MH01K RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
490-5838-1-ND
|
DigiKey | CAP CER 15UF 100V X7R SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10437 In Stock |
|
$2.3232 / $4.9000 | Buy Now |
DISTI #
KCM55WR72A156MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 15 uF, 100 V, ? 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Hei... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1744 | Buy Now |
DISTI #
81-KCM55WR72A156MH1K
|
Mouser Electronics | Specialty Ceramic Capacitors 15UF 100V 20% 2220 RoHS: Compliant | 4325 |
|
$2.6800 / $5.5900 | Buy Now |
|
Future Electronics | KCM Series 6.4 x 6.1 x 5.3 mm 15 uF 100 V ±10% X7R Monolithic Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
1000 Reel |
|
$2.1500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7R, 15% TC, 15UF, SURFACE MOUNT, ... more | 34 |
|
$2.6325 / $5.2650 | Buy Now |
DISTI #
KCM55WR72A156MH01K
|
TTI | Specialty Ceramic Capacitors 15UF 100V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$2.2300 / $2.2700 | Buy Now |
DISTI #
KCM55WR72A156MH01K.
|
TTI | Specialty Ceramic Capacitors 15UF 100V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 90 In Stock |
|
$5.5900 | Buy Now |
DISTI #
KCM55WR72A156MH01K
|
TME | Capacitor: ceramic, MLCC, 15uF, 100V, X7R, ±20%, SMD, 2220, 330mm Min Qty: 1 | 367 |
|
$2.1200 / $3.9700 | Buy Now |
Part Details for KCM55WR72A156MH01K
KCM55WR72A156MH01K CAD Models
KCM55WR72A156MH01K Part Data Attributes
|
KCM55WR72A156MH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55WR72A156MH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |