Part Details for KCM55WR71H226MH01L by Murata Manufacturing Co Ltd
Overview of KCM55WR71H226MH01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KCM55WR71H226MH01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-KCM55WR71H226MH01LTR-ND
|
DigiKey | CAP CER Min Qty: 200 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8604 | Buy Now |
DISTI #
KCM55WR71H226MH01L
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KCM55WR71H226MH01L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3027 | Buy Now |
DISTI #
81-KCM55WR71H226MH1L
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 0 |
|
$2.4900 / $4.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
DISTI #
KCM55WR71H226MH01L
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, � 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height (Alt: KCM55WR71H226MH01L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KCM55WR71H226MH01L
KCM55WR71H226MH01L CAD Models
KCM55WR71H226MH01L Part Data Attributes
|
KCM55WR71H226MH01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55WR71H226MH01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 5.3 mm |
Alternate Parts for KCM55WR71H226MH01L
This table gives cross-reference parts and alternative options found for KCM55WR71H226MH01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KCM55WR71H226MH01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KCM55WR71H226MH01K | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | KCM55WR71H226MH01L vs KCM55WR71H226MH01K |
KRM55WR71H226MH01L | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | KCM55WR71H226MH01L vs KRM55WR71H226MH01L |