Part Details for KCM55TR7YA336MH01L by Murata Manufacturing Co Ltd
Overview of KCM55TR7YA336MH01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCM55TR7YA336MH01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16299-1-ND
|
DigiKey | CAP CER 33UF 35V X7R SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1954 In Stock |
|
$2.1253 / $5.5600 | Buy Now |
DISTI #
KCM55TR7YA336MH01L
|
Avnet Americas | Cap Ceramic Multilayer 33uF 35VDC 20% SMD Emboss T/R - Tape and Reel (Alt: KCM55TR7YA336MH01L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-KCM55TR7YA336MH1L
|
Mouser Electronics | Specialty Ceramic Capacitors 33UF 35V 20% 2220 RoHS: Compliant | 500 |
|
$2.1200 / $5.1200 | Buy Now |
|
Future Electronics | KCM Series 2220 33 uF 35 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.2300 / $2.2900 | Buy Now |
DISTI #
KCM55TR7YA336MH01L
|
TTI | Specialty Ceramic Capacitors 33UF 35V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.0700 / $2.4200 | Buy Now |
Part Details for KCM55TR7YA336MH01L
KCM55TR7YA336MH01L CAD Models
KCM55TR7YA336MH01L Part Data Attributes
|
KCM55TR7YA336MH01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KCM55TR7YA336MH01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |
Alternate Parts for KCM55TR7YA336MH01L
This table gives cross-reference parts and alternative options found for KCM55TR7YA336MH01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KCM55TR7YA336MH01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRM55TR7YA336MH01L | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 33uF, Surface Mount, 2421, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | KCM55TR7YA336MH01L vs KRM55TR7YA336MH01L |
KCM55TR7YA336MH01K | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | KCM55TR7YA336MH01L vs KCM55TR7YA336MH01K |