KCM55QR71H176KH01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic,

Overview of KCM55QR71H176KH01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for KCM55QR71H176KH01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-KCM55QR71H176KH01KTR-ND
DigiKey CAP CER Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.6090
$1.6090 Buy Now
DISTI # KCM55QR71H176KH01K
Avnet Americas Stacked Multilayer Ceramic Capacitor, 17 uF, 50 V, ± 10%, X7R, 2220 [5750 Metric], 3.7 mm Stack Height - Tape and Reel (Alt: KCM55QR71H176KH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4464
$1.4464 Buy Now
DISTI # 81-KCM55QR71H176KH1K
Mouser Electronics Specialty Ceramic Capacitors RoHS: Compliant 0
  • 1,000 $1.5800
  • 2,000 $1.5500
  • 5,000 $1.5300
$1.5300 / $1.5800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $1.4500
$1.4500 Buy Now
DISTI # KCM55QR71H176KH01K
TME Capacitor: ceramic, MLCC, 17uF, 50V, X7R, ±10%, SMD, 2220 Min Qty: 1000 0
  • 1,000 $1.1300
$1.1300 RFQ
DISTI # KCM55QR71H176KH01K
Avnet Abacus Stacked Multilayer Ceramic Capacitor, 17 uF, 50 V, � 10%, X7R, 2220 [5750 Metric], 3.7 mm Stack Height (Alt: KCM55QR71H176KH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for KCM55QR71H176KH01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KCM55QR71H176KH01K by Murata Manufacturing Co Ltd

KCM55QR71H176KH01K
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2421
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
17 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.7 mm
Length
6.1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
2421
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
J BEND
Width
5.3 mm
Want to compare parts?
  1. KCM55QR71H176KH01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KCM55QR71H176KH01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KCM55QR71H176KH01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of KCM55QR71H176KH01K would you like to use for your alert(s)?
  • Please alert me when KCM55QR71H176KH01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KCM55QR71H176KH01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KCM55QR71H176KH01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KCM55QR71H176KH01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KCM55QR71H176KH01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KCM55QR71H176KH01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: