Part Details for KCK66PM by TUK Ltd
Overview of KCK66PM by TUK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KCK66PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7627
|
Newark | Keystone Coupler, Rj12 Jack, 6P6C, Panel, In Line Connector A:Rj12, In Line Connector B:Rj12, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:6Ways, Convert To Gender:Jack, Convert Rohs Compliant: Yes |Tuk KCK66PM (Alternate Part Number: 5055386503381 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$3.7600 / $5.4900 | Buy Now |
Part Details for KCK66PM
KCK66PM CAD Models
KCK66PM Part Data Attributes
|
KCK66PM
TUK Ltd
Buy Now
Datasheet
|
Compare Parts:
KCK66PM
TUK Ltd
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TUK LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.753 inch | |
Body Depth | 1.043 inch | |
Body Length | 1.398 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Straight Connection | YES |