Part Details for KCDX-8S-N2 by Kycon Inc
Overview of KCDX-8S-N2 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCDX-8S-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-KCDX-8S-N2
|
Mouser Electronics | Circular DIN Connectors 8P R/A PCB NON SHLD 5mm CIRC DIN RECPT RoHS: Compliant | 0 |
|
$0.5240 / $0.5250 | Order Now |
Part Details for KCDX-8S-N2
KCDX-8S-N2 CAD Models
KCDX-8S-N2 Part Data Attributes
|
KCDX-8S-N2
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KCDX-8S-N2
Kycon Inc
Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |