KCDA56-106-B-26
Kingbright
Description: Smart/Normal 7 Seg Numeric LED Display,

Overview of KCDA56-106-B-26 by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CD40106BCM Rochester Electronics LLC CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
CD40106BCN-G Rochester Electronics LLC CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS
ADF4106BRUZ Analog Devices 6GHZ PLL SYNTHESIZER

Price & Stock for KCDA56-106-B-26 by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK4773
Newark Kcda56-106-B-26 |Kingbright KCDA56-106-B-26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.8200
  • 10 $7.9400
  • 25 $7.2300
  • 50 $6.7300
  • 100 $6.2800
  • 250 $5.2800
$5.2800 / $8.8200 Buy Now

CAD Models for KCDA56-106-B-26 by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KCDA56-106-B-26 by Kingbright

KCDA56-106-B-26
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
SUPER BRIGHT ORANGE
Color@Wavelength
Amber
Configuration
COMMON ANODE, 2 DIGITS
Display Height
14.22 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Luminous Intensity-Min
0.031 cd
Luminous Intensity-Nom
78.0 mcd
Number of Characters
2
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Packing Method
TR, 13 INCH
Peak Wavelength
610 nm
Want to compare parts?
  1. KCDA56-106-B-26
    Kingbright
    Smart/Normal 7 Seg Numeric LED Display,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KCDA56-106-B-26 by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KCDA56-106-B-26 by Kingbright

Select Manufacturer
Which Manufacturer of KCDA56-106-B-26 would you like to use for your alert(s)?
  • Please alert me when KCDA56-106-B-26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KCDA56-106-B-26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KCDA56-106-B-26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KCDA56-106-B-26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KCDA56-106-B-26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KCDA56-106-B-26 by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: