Part Details for KCB500A1/8 by TE Connectivity
Overview of KCB500A1/8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KCB500A1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2671
|
Newark | Kcb500A1/8=Knob Bar Alum 1/8 S |Alcoswitch Te Connectivity KCB500A1/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 | Buy Now |
DISTI #
2266-KCB500A1/8-ND
|
DigiKey | KNOB SMOOTH 0.126" METAL Min Qty: 13 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
164 In Stock |
|
$5.5700 / $5.7900 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
164 Partner Stock |
|
$5.0400 / $6.3000 | Buy Now |
DISTI #
C1S757102605418
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 164 |
|
$5.8000 / $6.0600 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
164 Partner Stock |
|
$5.0400 / $6.3000 | Buy Now |