Part Details for KC7050B33.3333C51A00 by KYOCERA Corporation
Overview of KC7050B33.3333C51A00 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC7050B33.3333C51A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S417902818217
|
Chip1Stop | Oscillator XO 33.3333MHz ±100ppm 50pF (Stability) CMOS 60% 5V 4-Pin SMD RoHS: Compliant pbFree: Yes | 915 |
|
$2.9000 / $7.0900 | Buy Now |