-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7854
|
Newark | Switch, Rotary, 350Ma, 250Vac, Solder Lug, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:350Ma, Contact Voltage Ac Max:250V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC52A30.001NPS RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
EG1951-ND
|
DigiKey | SWITCH ROTARY 12POS 350MA 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1104 In Stock |
|
$3.5506 / $6.8600 | Buy Now |
DISTI #
612-KC52A30.001NPS
|
Mouser Electronics | Rotary Switches 12P A, 1-12, Flat PC PIN, No Lock Ring RoHS: Compliant | 152 |
|
$3.9000 / $4.9500 | Buy Now |
DISTI #
72100841
|
RS | Rotary Switch, KC Series, SP12T,12 Position, Non-Shorting, Flatted,350mA,125VAC, PC | E-Switch KC52A30.001NPS RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $4.3400 | RFQ |
|
Future Electronics | KC Series SP 12 Position PC Pin Non-Shorting Flat Actuator Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1001 Package Multiple: 77 Lead time: 17 Weeks Container: Bulk |
0 Bulk |
|
$3.8300 / $4.0000 | Buy Now |
|
Future Electronics | KC Series SP 12 Position PC Pin Non-Shorting Flat Actuator Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1001 Package Multiple: 77 Lead time: 17 Weeks Container: Bulk |
0 Bulk |
|
$3.8300 / $4.0000 | Buy Now |
DISTI #
ESWKC52A30.001NPS
|
Heilind Electronics | G510440 | Americas - 1 in Stock |
|
$5.8022 | Buy Now |
DISTI #
69080160
|
Verical | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC 250VDC Min Qty: 15 Package Multiple: 5 Date Code: 1915 | Americas - 55 |
|
$4.7190 / $6.4870 | Buy Now |
DISTI #
KC52A30.001NPS
|
TME | Switch: rotary, Pos: 12, 0.15A/250VAC, Poles number: 1, 30°, THT Min Qty: 1001 | 0 |
|
$4.4700 | RFQ |
DISTI #
ESWKC52A30.001NPS
|
Interstate Connecting Components | G510440 | 1 |
|
$5.8022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC52A30.001NPS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KC52A30.001NPS
E-Switch Inc
Rotary Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROTARY SWITCH |