Part Details for KC5032Z80.0000C1HX00 by Kyocera AVX Components
Overview of KC5032Z80.0000C1HX00 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC5032Z80.0000C1HX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC5032Z80.0000C1HX00TR-ND
|
DigiKey | OSCILLATOR Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8052 | Buy Now |
DISTI #
KC5032Z80.0000C1HX00
|
Avnet Abacus | Clock Oscillator, CMOS, 80MHz, � 30ppm, 1.8V/2.5V/3.3V, 15pF, 5mm x 3.2mm, SMD, 4-Pin (Alt: KC5032Z80.0000C1HX00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |