Part Details for KC5032Z16.3840C1GXNH by Kyocera AVX Components
Results Overview of KC5032Z16.3840C1GXNH by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC5032Z16.3840C1GXNH Information
KC5032Z16.3840C1GXNH by Kyocera AVX Components is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KC5032Z16.3840C1GXNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC5032Z16.3840C1GXNHTR-ND
|
DigiKey | OSCILLATOR Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8052 | Buy Now |
DISTI #
KC5032Z16.3840C1GXNH
|
Avnet Abacus | Clock Oscillator CMOS 16384MHz 50ppm 18V25V33V 15pF 5mm x 32mm SMD 4Pin (Alt: KC5032Z16.3840C1GXNH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |