Part Details for KC5032Z100.000C1GX00 by Kyocera AVX Components
Results Overview of KC5032Z100.000C1GX00 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC5032Z100.000C1GX00 Information
KC5032Z100.000C1GX00 by Kyocera AVX Components is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for KC5032Z100.000C1GX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KC5032Z100.000C1GX00
|
Avnet Americas | Clock Oscillator | 5032 | 100.000MHz | 50ppm | General | CMOS | -40+85 - Tape and Reel (Alt: KC5032Z... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KC5032Z100.000C1GX00
|
Avnet Abacus | Clock Oscillator 5032 100000MHz 50ppm General CMOS 4085 (Alt: KC5032Z100.000C1GX00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |