There are no models available for this part yet.
Overview of KC5032K54.0000C1GE00 by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KC5032K54.0000C1GE00 by KYOCERA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54687195
|
Verical | Oscillator XO 54MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 1000 |
|
$0.8450 / $0.9263 | Buy Now | |
DISTI #
C1S417902885006
|
Chip1Stop | Crystal Oscillators RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.6760 / $0.7990 | Buy Now |