Part Details for KC5032K28.6364C1GE00 by KYOCERA Corporation
Overview of KC5032K28.6364C1GE00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC5032K28.6364C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54689307
|
Verical | Oscillator XO 28.6364MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 77 |
|
$2.6625 / $2.6875 | Buy Now |
DISTI #
C1S417902884894
|
Chip1Stop | Crystal Oscillators Container: Cut Tape | 77 |
|
$2.1300 / $2.2000 | Buy Now |