Part Details for KC5032K11.2896C1GE00 by KYOCERA Corporation
Overview of KC5032K11.2896C1GE00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC5032K11.2896C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54689326
|
Verical | Oscillator XO 11.2896MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 81 |
|
$2.3875 / $2.4125 | Buy Now |
DISTI #
C1S417902884724
|
Chip1Stop | Crystal Oscillators Container: Cut Tape | 81 |
|
$1.9100 / $1.9700 | Buy Now |