Part Details for KC502J2K by Littelfuse Inc
Overview of KC502J2K by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KC502J2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4501
|
Newark | Ntc Thermistor 5K ± 10% "j"/ Bulk |Littelfuse KC502J2K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6100 | Buy Now |
DISTI #
F11820-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3892K BEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
86 In Stock |
|
$1.1632 / $2.7000 | Buy Now |
DISTI #
576-KC502J2K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 5K +/- 10% "J" RoHS: Compliant | 0 |
|
$1.2700 / $3.0000 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 5K 10% 3892K BEAD FREE HANGING | 0 |
|
$2.3633 / $2.5996 | RFQ |
Part Details for KC502J2K
KC502J2K CAD Models
KC502J2K Part Data Attributes
|
KC502J2K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KC502J2K
Littelfuse Inc
NTC Thermistor, 5000ohm, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2.413 mm | |
Package Style | Radial | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |