Part Details for KC3225K72.0000C1GE00 by KYOCERA Corporation
Overview of KC3225K72.0000C1GE00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225K72.0000C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54689334
|
Verical | Oscillator XO 72MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2000 |
|
$0.7450 / $0.9300 | Buy Now |
DISTI #
C1S417902884593
|
Chip1Stop | Crystal Oscillators RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.5960 / $0.8690 | Buy Now |