-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC3225K32K7680C12A00 by Kyocera AVX Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1918
|
Newark | Osc, 32.768Khz, 3.3V, Smd, 3.2Mm X 2.5Mm, Frequency Nom:32.768Khz, Frequency Stability +/-:25Ppm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5580 | Buy Now |
DISTI #
478-KC3225K32K7680C12A00CT-ND
|
DigiKey | CLOCK OSCILLATOR, CMOS, 32.768KH Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1840 In Stock |
|
$0.6639 / $1.1900 | Buy Now |
DISTI #
KC3225K32K7680C12A00
|
Avnet Americas | SMD Clock Oscillator 32.768kHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: KC3225K32K768... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel |
2000 |
|
$0.5238 / $0.5569 | Buy Now |
DISTI #
78AK1918
|
Avnet Americas | SMD Clock Oscillator 32.768kHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R - Product that comes on tape, but i... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack |
2000 Partner Stock |
|
$0.9450 / $1.2900 | Buy Now |
DISTI #
581-KC3225K32K768C12
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD RoHS: Compliant | 1643 |
|
$0.6630 / $1.1600 | Buy Now |
DISTI #
V72:2272_28368776
|
Arrow Electronics | Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2334 Container: Cut Strips | Americas - 1777 |
|
$0.6079 / $0.6401 | Buy Now |
|
Future Electronics | CMOS, 32.768KHZ, 1.8/2.5/3.3V compatible, SMD, +/-25ppm (-40- 85C) Oscillators RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel |
0 Reel |
|
$0.6300 | Buy Now |
DISTI #
KC3225K32K7680C12A00
|
Avnet Abacus | SMD Clock Oscillator 32768kHz 18V25V33V 15pF 4Pin SMD TR (Alt: KC3225K32K7680C12A00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
KC3225K32K7680C12A00
|
Avnet Abacus | AVXJG201KHYA0104 (Alt: KC3225K32K7680C12A00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy