Part Details for KC3225K10.0000C1GE00 by KYOCERA Corporation
Overview of KC3225K10.0000C1GE00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225K10.0000C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77826961
|
Verical | Oscillator XO 10MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 2000 |
|
$1.0300 / $1.5500 | Buy Now |
DISTI #
C1S417902884371
|
Chip1Stop | Crystal Oscillators Container: Cut Tape | 2000 |
|
$0.8350 / $1.7800 | Buy Now |
Part Details for KC3225K10.0000C1GE00
KC3225K10.0000C1GE00 CAD Models
KC3225K10.0000C1GE00 Part Data Attributes
|
KC3225K10.0000C1GE00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC3225K10.0000C1GE00
KYOCERA Corporation
CMOS Output Clock Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8 AND 2.5V ALSO AVAILABLE; TR | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Rise Time-Max | 4.5 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for KC3225K10.0000C1GE00
This table gives cross-reference parts and alternative options found for KC3225K10.0000C1GE00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC3225K10.0000C1GE00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSPXO009584BULK | CMOS Output Clock Oscillator, 10MHz Nom | IQD Frequency Products | KC3225K10.0000C1GE00 vs LFSPXO009584BULK |
VCC1-B3R-10M0000000 | CMOS Output Clock Oscillator, 10MHz Nom | Microchip Technology Inc | KC3225K10.0000C1GE00 vs VCC1-B3R-10M0000000 |