Part Details for KC3225A50.0000C30E00 by KYOCERA Corporation
Overview of KC3225A50.0000C30E00 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC3225A50.0000C30E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 200 |
|
RFQ |
Part Details for KC3225A50.0000C30E00
KC3225A50.0000C30E00 CAD Models
KC3225A50.0000C30E00 Part Data Attributes
|
KC3225A50.0000C30E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC3225A50.0000C30E00
KYOCERA Corporation
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | KC3225A-C3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.89mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for KC3225A50.0000C30E00
This table gives cross-reference parts and alternative options found for KC3225A50.0000C30E00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC3225A50.0000C30E00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH11503L45-50.0TS | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, GULL WING, DIP-14/4 | Cardinal Components | KC3225A50.0000C30E00 vs CH11503L45-50.0TS |
CMO3EBC-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, | MtronPTI | KC3225A50.0000C30E00 vs CMO3EBC-50.000MHZ |
CH11503L45-50.0 | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, GULL WING, DIP-14/4 | Cardinal Components | KC3225A50.0000C30E00 vs CH11503L45-50.0 |
CH11504L45-50.0TS | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | KC3225A50.0000C30E00 vs CH11504L45-50.0TS |
SM7645HSV-50.0M | CMOS Output Clock Oscillator, 50MHz Nom, PLASTIC PACKAGE-4 | Pletronics Inc | KC3225A50.0000C30E00 vs SM7645HSV-50.0M |
CH11501L45-50.0 | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | KC3225A50.0000C30E00 vs CH11501L45-50.0 |
CH11501L45-A2-50.0 | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | KC3225A50.0000C30E00 vs CH11501L45-A2-50.0 |
CH11501L45-50.0TS | CMOS/TTL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | KC3225A50.0000C30E00 vs CH11501L45-50.0TS |
CMO3BMC-50.000MHZ | CMOS Output Clock Oscillator, 50MHz Nom, | MtronPTI | KC3225A50.0000C30E00 vs CMO3BMC-50.000MHZ |
VMP2-B3B-50M000 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | KC3225A50.0000C30E00 vs VMP2-B3B-50M000 |