-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520Z8.00000C15XXKCT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11151 In Stock |
|
$0.6250 / $1.3300 | Buy Now |
DISTI #
KC2520Z8.00000C15X
|
Avnet Americas | Clock Oscillator, CMOS, 8MHz, ? 30ppm, 1.8V/2.5V/3.3V, 15pF, 2.5mm x 2mm, SMD, 4-Pin - Tape and Reel (Alt: KC2520Z8.00000C15X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7150 | Buy Now |
DISTI #
346-KC2520Z8.00000C1
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 3875 |
|
$0.6240 / $1.1400 | Buy Now |
DISTI #
V72:2272_26774982
|
Arrow Electronics | Oscillator XO 8MHz ±30ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2250 Container: Cut Strips | Americas - 1982 |
|
$0.4853 / $0.6431 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
KC2520Z8.00000C15X
|
TME | Generator: CMOS, 8MHz, ±30ppm, 15pF, SMD, 2.5x2x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5000 | RFQ |
DISTI #
KC2520Z8.00000C15XXK
|
Avnet Abacus | Clock Oscillator, CMOS, 8MHz, � 30ppm, 1.8V/2.5V/3.3V, 15pF, 2.5mm x 2mm, SMD, 4-Pin (Alt: KC2520Z8.00000C15XXK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy