Part Details for KC2520Z48.0000C16X00 by KYOCERA AVX Components
Overview of KC2520Z48.0000C16X00 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520Z48.0000C16X00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294885
|
Verical | Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.7161 / $0.7388 | Buy Now |