There are no models available for this part yet.
Overview of KC2520Z25.0000C1GX00 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KC2520Z25.0000C1GX00 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KC2520Z25.0000C1GX00TR-ND
|
DigiKey | CLOCK OSCILLITORS Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5910 / $0.6489 | Buy Now | |
DISTI #
KC2520Z25.0000C1GX
|
Avnet Americas | SMD Crystal Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: KC2520Z25.0000C1GX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now | |
DISTI #
346-KC2520Z25C1GX00
|
Mouser Electronics | Standard Clock Oscillators 25 MHz 50 PPM 15 pF RoHS: Compliant | 6786 |
|
$0.5900 / $1.1800 | Buy Now | |
DISTI #
KC2520Z25.0000C1GX00
|
Avnet Abacus | SMD Crystal Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2520Z25.0000C1GX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127010752171
|
Chip1Stop | Crystal Oscillators | 2000 |
|
$0.6790 | Buy Now |