Part Details for KC2520Z25.0000C14X00 by Kyocera AVX Components
Overview of KC2520Z25.0000C14X00 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520Z25.0000C14X00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520Z25.0000C14X00TR-ND
|
DigiKey | OSCILLATOR Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8052 | Buy Now |
DISTI #
KC2520Z25.0000C14X00
|
Avnet Abacus | Clock Oscillator, CMOS, 25MHz, � 20ppm, 1.8V/2.5V/3.3V, 15pF, 2.5mm x 2mm, SMD, 4-Pin (Alt: KC2520Z25.0000C14X00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |