Part Details for KC2520K25.0000C1GE00 by Kyocera AVX Components
Overview of KC2520K25.0000C1GE00 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for KC2520K25.0000C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6052
|
Newark | Osc, 25Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Kyocera Avx KC2520K25.0000C1GE00 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
478-KC2520K25.0000C1GE00CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6625 In Stock |
|
$0.7365 / $1.2700 | Buy Now |
DISTI #
581-KC2520K25.0C1GE
|
Mouser Electronics | Standard Clock Oscillators 25.0000MHZ Clock OSCIL CMOS RoHS: Compliant | 21506 |
|
$0.7220 / $1.2500 | Buy Now |
|
Future Electronics | KC2520K Series 25.000Mhz 1.6V 3.63V Oscillator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7550 | Buy Now |
DISTI #
KC2520K25.0000C1GE00
|
TTI | Standard Clock Oscillators 25.0000MHZ Clock OSCIL CMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.7100 / $0.7800 | Buy Now |
Part Details for KC2520K25.0000C1GE00
KC2520K25.0000C1GE00 CAD Models
KC2520K25.0000C1GE00 Part Data Attributes:
|
KC2520K25.0000C1GE00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KC2520K25.0000C1GE00
Kyocera AVX Components
OSC XO 25.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | LCC4,.08X.1,63/47 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 4.5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |