Part Details for KC2520C25.0000C2LE00 by Kyocera AVX Components
Overview of KC2520C25.0000C2LE00 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520C25.0000C2LE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520C25.0000C2LE00CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8809 In Stock |
|
$0.9817 / $1.6400 | Buy Now |
DISTI #
581-KC2520C25.C2LE
|
Mouser Electronics | Standard Clock Oscillators 25.0000MHZ 15ppm 2.5V RoHS: Compliant | 1400 |
|
$0.9810 / $1.6300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 823 |
|
RFQ |