Part Details for KC2520C24.0000C2LE00 by Kyocera AVX Components
Overview of KC2520C24.0000C2LE00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520C24.0000C2LE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520C24.0000C2LE00TR-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 2000 Lead time: 46 Weeks Container: Tape & Reel (TR) |
8000 In Stock |
|
$0.9817 / $1.0726 | Buy Now |
DISTI #
581-KC2520C24.C2LE
|
Mouser Electronics | Standard Clock Oscillators 24.0000MHZ 15ppm 2.5V RoHS: Compliant | 8101 |
|
$0.9810 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ |