Part Details for KC2520B80.0000C10E00 by KYOCERA Corporation
Overview of KC2520B80.0000C10E00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520B80.0000C10E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 1.5MHZ MIN, 80MHZ MAX, 80MHZ NOM | 80 |
|
$4.7730 / $7.7400 | Buy Now |
DISTI #
C1S417903040211
|
Chip1Stop | Crystal Oscillators | 1143 |
|
$1.7000 / $8.2400 | Buy Now |
Part Details for KC2520B80.0000C10E00
KC2520B80.0000C10E00 CAD Models
KC2520B80.0000C10E00 Part Data Attributes
|
KC2520B80.0000C10E00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC2520B80.0000C10E00
KYOCERA Corporation
CMOS Output Clock Oscillator, 1.5MHz Min, 80MHz Max, 80MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,63/47 | |
Physical Dimension | 2.5mm x 2.0mm x 0.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6.5 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |