KC2520B48.0000C10E00
Description: XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 48 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Overview of KC2520B48.0000C10E00 by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KC2520B48.0000C10E00 by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KC2520B48.0000C10E00 by KYOCERA Crystal Device Corporation

KC2520B48.0000C10E00
KYOCERA Crystal Device Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY FUNCTION; TAPE AND REEL
Fall Time-Max
6.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.7mm
Rise Time-Max
6.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.6 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. KC2520B48.0000C10E00
    KYOCERA Crystal Device Corporation
    XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 48 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
    VS

Related Parts for KC2520B48.0000C10E00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC2520B48.0000C10E00 by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC2520B48.0000C10E00 by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of KC2520B48.0000C10E00 would you like to use for your alert(s)?
  • Please alert me when KC2520B48.0000C10E00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC2520B48.0000C10E00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC2520B48.0000C10E00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC2520B48.0000C10E00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC2520B48.0000C10E00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC2520B48.0000C10E00 by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: