Part Details for KC23B30.001SLS by E-Switch Inc
Overview of KC23B30.001SLS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for KC23B30.001SLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3043
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC23B30.001SLS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $8.8000 | Buy Now |
DISTI #
KC23B30.001SLS-ND
|
DigiKey | SWITCH ROTARY 3POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4022 | Buy Now |
DISTI #
612-KC23B30.001SLS
|
Mouser Electronics | Rotary Switches 3P A,C, 1-3, 7-9 Round Solder Lug RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
DISTI #
74851569
|
RS | Rotary Switch, DP3T, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC23B30.001SLS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.8700 | Buy Now |