Part Details for KC23A9.501SPS by E-Switch Inc
Overview of KC23A9.501SPS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC23A9.501SPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7781
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC23A9.501SPS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.5000 | Buy Now |
DISTI #
KC23A9.501SPS-ND
|
DigiKey | SWITCH ROTARY 3POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2203 | Buy Now |
DISTI #
612-KC23A9.501SPS
|
Mouser Electronics | Rotary Switches 3P A,C, 1-3, 7-9 Flat PC Pin RoHS: Compliant | 0 |
|
$5.1200 / $5.2000 | Order Now |
DISTI #
74851566
|
RS | Rotary Switch, DP3T, 350 mA, 125V AC, Panel Mt., TH, PC Pin, KC Series | E-Switch KC23A9.501SPS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.7000 | Buy Now |