Part Details for KC2016Z25.0000C1GX00 by Kyocera AVX Components
Overview of KC2016Z25.0000C1GX00 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2016Z25.0000C1GX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2016Z25.0000C1GX00CT-ND
|
DigiKey | CLOCK OSCILLITORS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.6504 / $1.6400 | Buy Now |
DISTI #
KC2016Z25.0000C1GX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2016Z25.0000C1GX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now |
DISTI #
346-KC2016Z25C1GX00
|
Mouser Electronics | Standard Clock Oscillators 25 MHz 50 PPM 15 pF RoHS: Compliant | 5278 |
|
$0.5900 / $1.1800 | Buy Now |
DISTI #
E02:0323_17001505
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2335 | Europe - 2000 |
|
$0.6831 | Buy Now |
DISTI #
V72:2272_25693677
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1857 |
|
$0.5771 / $0.6166 | Buy Now |
DISTI #
KC2016Z25.0000C1GX00
|
Avnet Abacus | Crystal Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2016Z25.0000C1GX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010538465
|
Chip1Stop | Crystal Oscillators | 2000 |
|
$0.6810 | Buy Now |
DISTI #
C1S127008975706
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 1857 |
|
$0.5771 / $0.8980 | Buy Now |