There are no models available for this part yet.
Overview of KC2016Z24.0000C1KX00 by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KC2016Z24.0000C1KX00 by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71294329
|
Verical | Oscillator XO 24MHz ±20ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.6841 | Buy Now | |
DISTI #
66378426
|
Verical | Oscillator XO 24MHz ±20ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2303 | Americas - 1014 |
|
$0.5771 / $0.5894 | Buy Now |