-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 100MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6045
|
Newark | Osc, 100Mhz, Cmos, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Kyocera Avx KC2016Z100.000C1KX00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 960 |
|
$1.4100 / $1.8000 | Buy Now |
DISTI #
478-KC2016Z100.000C1KX00CT-ND
|
DigiKey | CLOCK OSCILLATOR,2.0X1.6X0.8MM S Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4574 In Stock |
|
$0.6586 / $1.2100 | Buy Now |
DISTI #
KC2016Z100.000C1KX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2016Z100.000C1KX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6435 | Buy Now |
DISTI #
346-2016Z1.0C1KX
|
Mouser Electronics | Standard Clock Oscillators 100 MHZ 20PPM RoHS: Compliant | 4014 |
|
$0.6200 / $1.1700 | Buy Now |
DISTI #
V72:2272_27016096
|
Arrow Electronics | Oscillator XO 100MHz ±20ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2249 Container: Cut Strips | Americas - 859 |
|
$0.5771 / $0.7553 | Buy Now |
DISTI #
KC2016Z100.000C1KX00
|
TTI | Standard Clock Oscillators 100 MHZ 20PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6140 / $0.6820 | Buy Now |
DISTI #
KC2016Z100.000C1KX
|
TME | Generator: CMOS, 100MHz, ±20ppm, 15pF, SMD, 2x1.6x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5200 | RFQ |
DISTI #
KC2016Z100.000C1KX00
|
Avnet Abacus | Crystal Oscillator 100MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2016Z100.000C1KX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC2016Z100.000C1KX00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KC2016Z100.000C1KX00
Kyocera AVX Components
CMOS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | LCC4,.06X.08,59/35 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 14.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |