Part Details for KC2016K32K7680C12A00 by Kyocera AVX Components
Overview of KC2016K32K7680C12A00 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2016K32K7680C12A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1916
|
Newark | Osc, 32.768Khz, 3.3V, Smd, 2Mm X 1.6Mm, Frequency Nom:32.768Khz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Supply Voltage Nom:3.3V, Product Range:Kc2016K Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Kyocera Avx KC2016K32K7680C12A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.5460 | Buy Now |
DISTI #
478-KC2016K32K7680C12A00CT-ND
|
DigiKey | CLOCK OSCILLATOR, CMOS, 32.768KH Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3342 In Stock |
|
$0.6452 / $1.2400 | Buy Now |
DISTI #
KC2016K32K7680C12A
|
Avnet Americas | Oscillator, 32.768 kHz, CMOS, SMD, 2mm x 1.6mm, 3.3V, KC2016K Series - Tape and Reel (Alt: KC2016K32K7680C12A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
78AK1916
|
Avnet Americas | Oscillator, 32.768 kHz, CMOS, SMD, 2mm x 1.6mm, 3.3V, KC2016K Series - Product that comes on tape, but is not reeled (Alt: 78AK1916) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.7730 / $1.0600 | Buy Now |
DISTI #
581-KC2016K32K768C12
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz +/ -25ppm 3V CMOS SMD RoHS: Compliant | 1347 |
|
$0.6320 / $1.2100 | Buy Now |
|
Future Electronics | CMOS, 32.768KHZ, 1.8/2.5/3.3V compatible, SMD, +/-25ppm (-40- 85C) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
DISTI #
QUARZ9201
|
Rutronik | KC2016K 32,768000kHz OSC 1,6-3,3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5830 / $0.6600 | Buy Now |
DISTI #
KC2016K32K7680C12A00
|
Avnet Abacus | Oscillator, 32.768 kHz, CMOS, SMD, 2mm x 1.6mm, 3.3V, KC2016K Series (Alt: KC2016K32K7680C12A00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |