Part Details for KC2016K32.7680C1GE00 by KYOCERA Corporation
Overview of KC2016K32.7680C1GE00 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KC2016K32.7680C1GE00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54686296
|
Verical | Oscillator XO 32.768MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 34 |
|
$3.0000 | Buy Now |
DISTI #
C1S417902883691
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 34 |
|
$2.4300 / $2.5700 | Buy Now |
Part Details for KC2016K32.7680C1GE00
KC2016K32.7680C1GE00 CAD Models
KC2016K32.7680C1GE00 Part Data Attributes
|
KC2016K32.7680C1GE00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KC2016K32.7680C1GE00
KYOCERA Corporation
CMOS Output Clock Oscillator, 32.768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |