Part Details for KC2-19 by Mini-Circuits
Overview of KC2-19 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KC2-19
KC2-19 CAD Models
KC2-19 Part Data Attributes:
|
KC2-19
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
KC2-19
Mini-Circuits
Frequency Doubler, 2200MHz Min, 3800MHz Max, 14.6dB Conversion Loss-Max, CASE DZ885, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 14.6 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KC2-19
This table gives cross-reference parts and alternative options found for KC2-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC2-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC2-19+ | Frequency Doubler, 1100MHz Min, 1900MHz Max, 14.6dB Conversion Loss-Max, ROHS COMPLIANT, CASE DZ885, 10 PIN | Mini-Circuits | KC2-19 vs KC2-19+ |