Part Details for KC16B10.001NLS by E-Switch Inc
Results Overview of KC16B10.001NLS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC16B10.001NLS Information
KC16B10.001NLS by E-Switch Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KC16B10.001NLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3038
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC16B10.001NLS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $13.1300 | Buy Now |
DISTI #
KC16B10.001NLS-ND
|
DigiKey | SWITCH ROTARY 6POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5249 | Buy Now |
DISTI #
612-KC16B10.001NLS
|
Mouser Electronics | Rotary Switches 6P A,1-6 30deg indx Round Solder Lug RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
DISTI #
74851524
|
RS | Rotary Switch, SP6T, 350 mA, 125V AC, Panel Mt., Solder, KC Series | E-Switch KC16B10.001NLS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$7.2700 | Buy Now |
Part Details for KC16B10.001NLS
KC16B10.001NLS CAD Models
KC16B10.001NLS Part Data Attributes
|
KC16B10.001NLS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KC16B10.001NLS
E-Switch Inc
Rotary Switch
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROTARY SWITCH |