Part Details for KC16A13.001NPS by E-Switch Inc
Overview of KC16A13.001NPS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC16A13.001NPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7744
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC16A13.001NPS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.5000 | Buy Now |
DISTI #
KC16A13.001NPS-ND
|
DigiKey | SWITCH ROTARY 6POS 350MA 125V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2203 | Buy Now |
DISTI #
612-KC16A13.001NPS
|
Mouser Electronics | Rotary Switches 6P A,1-6 30deg indx Flat PC Pin RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
DISTI #
74851517
|
RS | Rotary Switch, SP6T, 350 mA, 125V AC, Panel Mt., TH, PC Pin, KC Series | E-Switch KC16A13.001NPS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.7000 | Buy Now |
Part Details for KC16A13.001NPS
KC16A13.001NPS CAD Models
KC16A13.001NPS Part Data Attributes
|
KC16A13.001NPS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KC16A13.001NPS
E-Switch Inc
Rotary Switch, 6 Positions, SP6T, Circular, 0.15A, 250VDC, 8 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.512 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | ROTARY SHAFT | |
Body Height | 14.1986 mm | |
Body Length or Diameter | 27.5082 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.15A@250VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@250VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |