Part Details for KC14A30.001SLF by TE Connectivity
Overview of KC14A30.001SLF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-10001SLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for KC14A30.001SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5000 / $23.2700 | Buy Now |
DISTI #
KC14A30.001SLF
|
Relay Specialties | Rotary Switch, 1 Pole4 pos., Standard BushFlat Actutor, Solder Lug Min Qty: 1 | 0 |
|
$8.9300 / $12.2200 | RFQ |