-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 4 Positions, SP4T, Circular, 0.15A, 250VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7719
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC14A10.001NPS RoHS: Compliant Min Qty: 1232 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$4.9400 / $6.1700 | Buy Now |
DISTI #
KC14A10.001NPS-ND
|
DigiKey | SWITCH ROTARY 4POS 350MA 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1285 In Stock |
|
$3.7045 / $7.1100 | Buy Now |
DISTI #
612-KC14A10.001NPS
|
Mouser Electronics | Rotary Switches 4P A, 1-4 30deg indx Flat PC Pin RoHS: Compliant | 684 |
|
$3.7000 / $5.9400 | Buy Now |
DISTI #
72100837
|
RS | Rotary Switch, KC Series, SP4T,4 Position, Non-Shorting, Flatted,350mA,125VAC, PC | E-Switch KC14A10.001NPS RoHS: Compliant Min Qty: 1232 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $6.1800 | RFQ |
|
Future Electronics | KC Series SP4T 0.35A @ 125VAC 4 Positions Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1232 Package Multiple: 308 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.7100 | Buy Now |
|
Future Electronics | KC Series SP4T 0.35A @ 125VAC 4 Positions Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1232 Package Multiple: 308 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.7100 | Buy Now |
DISTI #
KC14A10.001NPS
|
TME | Switch: rotary, Pos: 4, 0.15A/250VAC, Poles number: 1, 30°, -30÷85°C Min Qty: 1232 | 0 |
|
$4.4700 | RFQ |
|
Master Electronics | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC RoHS: Compliant |
129 In Stock 308 Factory Stock |
|
$3.0800 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC14A10.001NPS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KC14A10.001NPS
E-Switch Inc
Rotary Switch, 4 Positions, SP4T, Circular, 0.15A, 250VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.394 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | ROTARY SHAFT | |
Body Height | 14.1986 mm | |
Body Length or Diameter | 27.5082 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.15A@250VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@250VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |