KC128MRI-303
Cactus Technologies
Description: Flash Card, 128MX8, CARD-50

Overview of KC128MRI-303 by Cactus Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KC128MRI-303 by Cactus Technologies

Part # Manufacturer Description Stock Price Buy
Greenchips   Date Code: N/A 500
RFQ
Greenchips   Date Code: 23+/TW 0
RFQ

CAD Models for KC128MRI-303 by Cactus Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KC128MRI-303 by Cactus Technologies

KC128MRI-303
Cactus Technologies
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CACTUS TECHNOLOGIES LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO OPERATES AT 5V NOM
Endurance
2000000 Write/Erase Cycles
JESD-30 Code
R-XXMA-N50
Length
42.8 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
50
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
90 °C
Operating Temperature-Min
-45 °C
Organization
128MX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Seated Height-Max
3.4 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Type
SLC NAND TYPE
Width
36.4 mm
Want to compare parts?
  1. KC128MRI-303
    Cactus Technologies
    Flash Card, 128MX8, CARD-50
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC128MRI-303 by Cactus Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC128MRI-303 by Cactus Technologies

  • Please alert me when KC128MRI-303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC128MRI-303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC128MRI-303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC128MRI-303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC128MRI-303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC128MRI-303 by Cactus Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: