-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KC10A30.001NLS by E-Switch Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7691
|
Newark | Ea Rohs Compliant: Yes |E-Switch KC10A30.001NLS RoHS: Compliant Min Qty: 693 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $9.2500 | Buy Now |
DISTI #
KC10A30.001NLS-ND
|
DigiKey | SWITCH ROTARY 12POS 350MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
27 In Stock |
|
$7.3032 / $9.9100 | Buy Now |
DISTI #
612-KC10A30.001NLS
|
Mouser Electronics | Rotary Switches 12P No Stops A, 1-12 Flat Solder Lug RoHS: Compliant | 0 |
|
$7.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 693 Package Multiple: 231 Lead time: 17 Weeks | 0 |
|
$5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KC10A30.001NLS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KC10A30.001NLS
E-Switch Inc
Rotary Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) |