Part Details for KC0WCM-P12WMM0-0000 by ODU-USA Inc
Overview of KC0WCM-P12WMM0-0000 by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for KC0WCM-P12WMM0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ2564
|
Newark | Circular Conn, Rcpt, 12Pos, Solder, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa KC0WCM-P12WMM0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7200 / $167.5400 | Buy Now |
DISTI #
KC0WCM-P12WMM0-000
|
Avnet Americas | - Bulk (Alt: KC0WCM-P12WMM0-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.7860 | Buy Now |