Part Details for KC0WBM-P12WMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of KC0WBM-P12WMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for KC0WBM-P12WMM0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-KC0WBM-P12WMM0-0000-ND
|
DigiKey | RECEPTACLE, FEMALE SOCKETS 12P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.4300 | Buy Now |
DISTI #
394-KC0WBM-P12WMM000
|
Mouser Electronics | Circular Metric Connectors In-line RECPT w/ screw-lock, Size 0, IP6K8 / IP6K9K, 12 C, B (red) Key RoHS: Compliant | 0 |
|
$110.0400 / $129.0100 | Order Now |