Part Details for KC0WAM-PD8WBE0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of KC0WAM-PD8WBE0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for KC0WAM-PD8WBE0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3270
|
Newark | Circular Connector, Rcpt, 8Pos, Cable, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa KC0WAM-PD8WBE0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$86.8900 | Buy Now |
DISTI #
1907-KC0WAM-PD8WBE0-0000-ND
|
DigiKey | RECEPTACLE, FEMALE SOCKETS 8PO Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$92.3124 / $119.7400 | Buy Now |
DISTI #
394-KC0WAM-PD8WBE000
|
Mouser Electronics | Circular Metric Connectors In-line RECPT w/ screw-lock, Size 0, IP6K8 / IP6K9K, 8 C, A (light brown) Key RoHS: Compliant | 5 |
|
$122.6600 / $131.9800 | Buy Now |