Part Details for KC-99-38 by Winchester Interconnect
Overview of KC-99-38 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KC-99-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-KC-99-38
|
Mouser Electronics | RF Adapters - In Series ADPT, BNC, HERM,F-F | 59 |
|
$118.4500 / $138.8600 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Silver RoHS: Compliant | 0 |
|
$99.0900 / $264.4500 | Buy Now |
Part Details for KC-99-38
KC-99-38 CAD Models
KC-99-38 Part Data Attributes
|
KC-99-38
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KC-99-38
Winchester Interconnect
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |