Part Details for KC-22 by TE Connectivity
Overview of KC-22 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KC-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J9329
|
Newark | Kc-22=Relay, Vacuum, Spst-No Rohs Compliant: No |Kilovac Te Connectivity KC-22 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,796.1200 / $4,460.4400 | Buy Now |
DISTI #
KC-22-ND
|
DigiKey | RELAY SPST 65A Min Qty: 2 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,153.5850 | Buy Now |
DISTI #
655-KC-22
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPST-NO RoHS: Not Compliant | 0 |
|
$4,153.5800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 120Ohm 65A SPST-NO Threaded Mount Voltage Relay |
5 On Order |
|
$5,092.4800 / $5,143.7900 | Buy Now |
DISTI #
5-1618278-7
|
TTI | Industrial Relays KC-22=RELAY, VACUUM SPST-NO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$5,272.3800 | Buy Now |
DISTI #
KC-22
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 26.5VDC 120Ohm 65A SPST-NO Threaded Mount Voltage Relay |
5 On Order |
|
$5,092.4800 / $5,143.7900 | Buy Now |
Part Details for KC-22
KC-22 CAD Models
KC-22 Part Data Attributes:
|
KC-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KC-22
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 65A (CONTACT), PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 65 A | |
Contact Current(DC)-Max | 65 A | |
Contact Voltage(DC)-Max | 25 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |